Legrand DX3 Series Residual Current Device, 16A, 1-Pole, 30 mA, Type AC, 10 kA 230V ac
- RS Stock No.:
- 731-9881
- Mfr. Part No.:
- 4 108 01
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR2,325.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR2,325.69 | - |
| 10 + | MYR2,235.11 | 3% |
*price indicative
- RS Stock No.:
- 731-9881
- Mfr. Part No.:
- 4 108 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 60947-2, RoHS | |
| Terminal Type | Screw | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Automatic | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Application | Residential, Industrial, Commercial | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Series DX3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 60947-2, RoHS | ||
Terminal Type Screw | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Automatic | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Application Residential, Industrial, Commercial | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2
10kA - EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
