Legrand DX3 Series Residual Current Device, 32A, 1-Pole, 30 mA, Type AC, 10 kA 230V ac
- RS Stock No.:
- 731-9944
- Mfr. Part No.:
- 4 111 61
- Manufacturer:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
MYR2,825.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,825.75 |
*price indicative
- RS Stock No.:
- 731-9944
- Mfr. Part No.:
- 4 111 61
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Range | DX | |
| Series | DX3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN 60947-2 | |
| Terminal Type | Screw | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Application | Residential, Commercial, Industrial | |
| Reset Actuator Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Range DX | ||
Series DX3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN 60947-2 | ||
Terminal Type Screw | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Application Residential, Commercial, Industrial | ||
Reset Actuator Type Automatic | ||
- COO (Country of Origin):
- FR
Type C two pole RCDs DX³ 6000
RCDs that allow the use of traditional supply busbars,
10 kA breaking capacity
AC type : Detect AC components faults
Connection type : Screw / Screw
Four modules
Standards
NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60947-2
6000 - NF EN 60898-1
10 kA - EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
