Legrand DX3 Series Residual Current Device, 20A, 1-Pole, 300 mA, Type C, 100 kA 230V ac
- RS Stock No.:
- 731-9929
- Mfr. Part No.:
- 4 108 14
- Manufacturer:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
MYR2,445.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,445.83 |
*price indicative
- RS Stock No.:
- 731-9929
- Mfr. Part No.:
- 4 108 14
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-2, VDE, IEC 61008-1, IEC 61009-1, IEC 60898-1 | |
| Depth | 44mm | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 230V ac | |
| Application | Industrial, Residential, Commercial | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-2, VDE, IEC 61008-1, IEC 61009-1, IEC 60898-1 | ||
Depth 44mm | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 230V ac | ||
Application Industrial, Residential, Commercial | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2
10kA - EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
