Legrand DX3 Series Residual Current Device, 16A, 1-Pole, 300 mA, Type C 230V ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR2,436.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR2,436.74-
10 +MYR2,387.872%

*price indicative

RS Stock No.:
731-9916
Mfr. Part No.:
4 108 13
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

16A

Number of Poles

1

Range

DX

Series

DX3

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Standards/Approvals

IEC 60947-2, IEC 61009-1, VDE, IEC 60898-1, IEC 61008-1

Depth

44mm

Application

Industrial, Residential, Commercial

Rated AC Voltage

230V ac

COO (Country of Origin):
FR

Type C Single pole + neutral RCDs DX³ 6000


RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A

AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy