Eaton Eaton Moeller Series Residual Current Circuit Breaker, 25A, 3-Pole, 30 mA, Type C, 4.5 kA 230
- RS Stock No.:
- 282-7013
- Distrelec Article No.:
- 300-42-722
- Mfr. Part No.:
- 120678 mRB4-25/3N/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,503.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,503.87 |
*price indicative
- RS Stock No.:
- 282-7013
- Distrelec Article No.:
- 300-42-722
- Mfr. Part No.:
- 120678 mRB4-25/3N/C/003-A
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | Eaton Moeller | |
| Range | mRB6 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC EN 61009, RoHS, CE | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 70mm | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 230 | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series Eaton Moeller | ||
Range mRB6 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC EN 61009, RoHS, CE | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 70mm | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 230 | ||
Break Time Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton RCD/MCB combination switch is a 3-pole+N device with a rated current (In) of 25 A. It has a rated fault current of 0.03 A and a rated switching capacity according to IEC/EN 60947-2 of 4.5 kA.
Switchgear for residential and commercial applications
CE Marked
RoHS conform
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
