ABB FS401 Series Residual Current Circuit Breaker, 10A, 2-Pole, 30 mA, Type C, 7.5 kA 240V ac
- RS Stock No.:
- 246-2379
- Mfr. Part No.:
- 2CCG001698R0001
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2379
- Mfr. Part No.:
- 2CCG001698R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | FS401 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EN, RoHS, IEC | |
| Width | 36mm | |
| Depth | 91mm | |
| Height | 91mm | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 240V ac | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series FS401 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, EN, RoHS, IEC | ||
Width 36mm | ||
Depth 91mm | ||
Height 91mm | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 240V ac | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 10 A. The tripping characteristic of the circuit breaker i
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Related links
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type C, 10 kA 230V ac
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type B, 10 kA 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type AC, 4.5 kA 240V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type F, 75 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Schneider Electric QO110C10RCB Series Residual Current Circuit Breaker 1-Pole Type C, 10 kA 240V
- ABB FS451M Series Residual Current Circuit Breaker with Overload Protection 2-Pole Type C 240V ac