ABB FS401 Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 178-106
- Mfr. Part No.:
- 2CCL562111E0164 - FS401E-C16/0.03
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-106
- Mfr. Part No.:
- 2CCL562111E0164 - FS401E-C16/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | SmiSSline | |
| Series | FS401 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 1053, RoHS, REACH, IEC/EN 61008 | |
| Terminal Type | Screw | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range SmiSSline | ||
Series FS401 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 1053, RoHS, REACH, IEC/EN 61008 | ||
Terminal Type Screw | ||
Depth 75mm | ||
Height 91mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- CH
RCCB FS401
Combined SMISSLINE RCCB
B or C characteristic
Free selection and display of the contacting phase
Sensitive to AC and pulsed DC fault currents
With integrated input wiring
Pole conductor display
Contact position display
Pluggable in any position
Double-level output terminal
Related links
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type B, 10 kA 230V ac
- ABB FS401 Series Residual Current Circuit Breaker 2-Pole Type C, 7.5 kA 240V ac
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 6 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 3 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC 230V ac