Schneider Electric Multi 9 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type AC 440V ac
- RS Stock No.:
- 214-2109
- Mfr. Part No.:
- M9Y14740
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,812.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,812.68 |
*price indicative
- RS Stock No.:
- 214-2109
- Mfr. Part No.:
- M9Y14740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | Multi 9 | |
| Range | Multi9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61009-1 | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 69mm | |
| Application | Residential | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 440V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series Multi 9 | ||
Range Multi9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61009-1 | ||
Terminal Type Screw | ||
Height 91mm | ||
Width 36mm | ||
Depth 69mm | ||
Application Residential | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 440V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Vigi N40 series have add on residual current device with 3 pole and 40 A rated current. This device have left neutral position with din rail type mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -5 to 60 °C
Related links
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 2-Pole Type AC, 400 A 240V ac
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 240V ac
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 240V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type AC, 1500 A
- Schneider Electric Block Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 2-Pole Type A, 400 A 240V ac
- Schneider Electric Multi 9 Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 240V ac
