Schneider Electric A9N Series RCD, 125A, 4-Pole, 300 mA, 10 kA 415V ac, Repacked
- RS Stock No.:
- 866-283
- Mfr. Part No.:
- A9N18560W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,382.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,382.14 |
*price indicative
- RS Stock No.:
- 866-283
- Mfr. Part No.:
- A9N18560W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9N | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | IEC/EN 61009-2-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 95mm | |
| Width | 198mm | |
| Depth | 73mm | |
| Breaking Capacity | 10kA | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9N | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Standards/Approvals IEC/EN 61009-2-1 | ||
Terminal Type Tunnel Type Terminal | ||
Height 95mm | ||
Width 198mm | ||
Depth 73mm | ||
Breaking Capacity 10kA | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block designed to enhance electrical safety in various applications, featuring a selective tripping mechanism for optimal protection against earth leakage.
4-pole configuration supports diverse electrical systems
Rated current capacity of 125 A ensures effective performance
Selective earth-leakage protection time minimises nuisance tripping
Type A-SI technology provides exceptional immunity against false tripping
1
27
31
58
Related links
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
