Schneider Electric A9N Series RCD, 125A, 4-Pole, 1 A, 10 kA 415V ac, Repacked

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,471.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,471.92

*price indicative

RS Stock No.:
866-284
Mfr. Part No.:
A9N18561W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

125A

Number of Poles

4

Series

A9N

Range

Acti9

Trip Sensitivity

1A

Mount Type

Clip-on

Standards/Approvals

IEC/EN 61009-2-1

Terminal Type

Tunnel Type Terminal

Depth

73mm

Width

198mm

Height

95mm

Product Condition

Repacked

Breaking Capacity

10kA

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block designed to enhance electrical safety by providing selective earth-leakage protection for AC networks. Its robust specifications ensure reliability in varied environments.

Utilises Type A-SI technology for superior protection against earth-leakage

Features a rated current of 125 A with a 1000 mA sensitivity

Mountable on a 35 mm symmetrical DIN rail for easy installation

Designed for mechanical durability with up to 20,000 cycles

1

29


41

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy