Schneider Electric A9V Series RCD, 63A, 4-Pole, 300 mA 415V ac

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,504.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,504.95

*price indicative

RS Stock No.:
866-164
Mfr. Part No.:
A9V15463W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

A9V

Trip Sensitivity

300mA

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-1

Terminal Type

Tunnel Type Terminal

Depth

73.5mm

Width

135mm

Height

91mm

Product Condition

Repacked

Rated AC Voltage

415V ac

Break Time

Selective

Application

Fire Protection

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block is designed to enhance safety in electrical installations by providing earth-leakage protection. Its selective delay feature ensures optimal performance in critical applications.

Four-pole design with a rated current of 63 A for efficient protection

Earth-leakage sensitivity of 300 mA enhances protective measures for safety

Voltage-independent technology ensures reliable operation under various conditions

Compliant with EN/IEC standards, ensuring high-quality manufacturing

1

30


37

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy