Schneider Electric A9V Series RCD, 63A, 4-Pole, 30 mA 415V ac
- RS Stock No.:
- 866-162
- Mfr. Part No.:
- A9V11463W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR4,459.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,459.04 |
*price indicative
- RS Stock No.:
- 866-162
- Mfr. Part No.:
- A9V11463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9V | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Depth | 73.5mm | |
| Width | 135mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Application | Protection Against Direct | |
| Rated AC Voltage | 415V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9V | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Tunnel Type Terminal | ||
Depth 73.5mm | ||
Width 135mm | ||
Height 91mm | ||
Product Condition Repacked | ||
Application Protection Against Direct | ||
Rated AC Voltage 415V ac | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block designed for electrical systems, ensuring safety by detecting earth leakage currents and providing immediate trip functionality.
Instantaneous protection against earth leakage with a sensitivity of 30 mA
Compatible with the Acti9 iC60 and Acti9 Reflex iC60 ranges
Four poles with a rated current of 63 A suited for AC networks
IP20 and IP40 rated for diverse installation environments
1
24
42
66
Related links
- Schneider Electric A9V Series RCD 4-Pole, 1000 mA 415V ac
- Schneider Electric A9V Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9V Series RCD 2-Pole, 300 mA 415V ac
- Schneider Electric A9V Series RCD 4-Pole, 30 mA
- Schneider Electric A9V Series RCD 2-Pole, 30 mA
- Schneider Electric A9V Series RCD 2-Pole, 30 mA 240V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
