Schneider Electric A9V Series RCD, 63A, 4-Pole, 1 A 415V ac
- RS Stock No.:
- 865-998
- Mfr. Part No.:
- A9V19463W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,015.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,015.63 |
*price indicative
- RS Stock No.:
- 865-998
- Mfr. Part No.:
- A9V19463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9V | |
| Trip Sensitivity | 1A | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 135mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Application | Fire Protection | |
| Break Time | Selective | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9V | ||
Trip Sensitivity 1A | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Tunnel Type Terminal | ||
Width 135mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Product Condition Repacked | ||
Application Fire Protection | ||
Break Time Selective | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block provides essential protection against earth leakage, featuring Advanced selective delay mechanisms for enhanced safety in electrical systems.
Four-pole design delivering reliable current protection
Rated current capacity of 63 A ensures robust performance
Offers 1000 mA earth-leakage sensitivity for effective fault detection
Voltage independent technology guarantees consistent operation
1
25
30
55
Related links
- Schneider Electric A9V Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9V Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9V Series RCD 2-Pole, 300 mA 415V ac
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A 415V ac
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A 415V ac
- Schneider Electric A9V Series RCD 4-Pole, 30 mA
- Schneider Electric A9V Series RCD 2-Pole, 30 mA
- Schneider Electric A9V Series RCD 2-Pole, 30 mA 240V ac
