Schneider Electric A9V Series RCD, 63A, 2-Pole, 300 mA 415V ac

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,151.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,151.53

*price indicative

RS Stock No.:
866-286
Mfr. Part No.:
A9V35263W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

63A

Number of Poles

2

Range

Acti9

Series

A9V

Trip Sensitivity

300mA

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-1

Terminal Type

Tunnel Type Terminal

Width

72mm

Depth

73.5mm

Height

91mm

Product Condition

Repacked

Break Time

Selective

Application

Corrosion

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block provides reliable protection against earth leakage, ensuring safety and compliance in a variety of electrical systems.

Rated current of 63 A with 300 mA earth-leakage sensitivity

Designed with voltage-independent residual current tripping technology

Offers selective tripping delay for enhanced safety

Compliant with EN/IEC 61009 standards

1

24


29

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy