Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V

N

Subtotal (1 unit)*

MYR2,225.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,225.71

*price indicative

RS Stock No.:
866-151
Mfr. Part No.:
A9R14463W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS

Depth

73.5mm

Height

91mm

Width

72mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker offers reliable protection against electrical faults, ensuring safety in residential and commercial installations. Designed for four poles, it effectively detects earth leakage currents.

Rated current of 63A ensures robust performance

Earth-leakage sensitivity of 300mA provides instantaneous protection

Capable of handling 10kA rated conditional short-circuit current

Complies with EN/IEC 61008-1 standards for safety assurance

1

30


30

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy