Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 1P+N-Pole, 30 mA, Voltage Independent, 1.5 kA 240V
- RS Stock No.:
- 865-861
- Mfr. Part No.:
- A9R67663W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,651.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,651.28 |
*price indicative
- RS Stock No.:
- 865-861
- Mfr. Part No.:
- A9R67663W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Depth | 74mm | |
| Height | 85mm | |
| Width | 36mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Depth 74mm | ||
Height 85mm | ||
Width 36mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Break Time Instantaneous | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker is designed for reliable protection against residual currents in electrical installations. Its Compact design makes it a perfect fit for a variety of environments.
1P+N configuration allows for flexible installation options
63 A nominal current ensures robust performance in residential and commercial settings
30 mA sensitivity provides effective protection from electrical shocks
Complies with EN/IEC 60947-2 standards for enhanced safety
1
30
36
66
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
