Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 240V ac,

N

Subtotal (1 unit)*

MYR1,252.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,252.73

*price indicative

RS Stock No.:
865-855
Mfr. Part No.:
A9R41240W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

A9R

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Standards/Approvals

RoHS

Terminal Type

Screw

Height

91mm

Depth

73.5mm

Width

36mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle Switch

Rated AC Voltage

240V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker provides reliable protection against electrical shocks and faults. This device is designed for efficient circuit management in residential and commercial applications.

Rated current of 40 A ensures robust performance

Instantaneous earth-leakage protection class Type AC

Compact design for installation on DIN rails

Durable with a mechanical lifespan of 20,000 cycles

1

28


29

57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy