Schneider Electric A9R Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 415V ac,
- RS Stock No.:
- 866-139
- Mfr. Part No.:
- A9R11425W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,984.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,984.86 |
*price indicative
- RS Stock No.:
- 866-139
- Mfr. Part No.:
- A9R11425W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 72mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 72mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers protection against electrical faults, designed for efficient operational safety in residential and commercial applications.
4P configuration for versatile applications
Rated operational current of 25 A
Instantaneous earth-leakage protection
Type AC leakage sensitivity of 30 mA
1
22
21
43
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
