Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 3+N-Pole, 30 mA, Voltage Independent, 1.5 kA 415V

N

Subtotal (1 unit)*

MYR2,595.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,595.01

*price indicative

RS Stock No.:
865-862
Mfr. Part No.:
A9R67740W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3+N

Series

A9R

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Terminal Type

Screw

Standards/Approvals

RoHS

Width

72mm

Depth

74mm

Height

85mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Differential circuit breaker provides essential protection for electrical installations. This device is designed to ensure safety and efficiency within residential and commercial environments, preventing electrical faults effectively.

Offers a nominal current of 40 A for dependable performance

Features a sensitivity of 30 mA to safeguard against electrical shock

Instantaneous differential protection enhances user safety

Complies with EN/IEC 60947-2 for reliable isolation

1

30


34

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy