Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 2-Pole, 100 mA, Voltage Independent, 1.5 kA 240V
- RS Stock No.:
- 866-145
- Mfr. Part No.:
- A9R12263W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,493.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,493.94 |
*price indicative
- RS Stock No.:
- 866-145
- Mfr. Part No.:
- A9R12263W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker provides essential earth leakage protection, ensuring safety in electrical installations. Its robust design allows it to operate efficiently under various conditions, safeguarding against electrical faults.
Features instantaneous residual current tripping for quick fault response
Designed to protect against earth-leakage with a sensitivity of 100 mA
Mounts easily on DIN rail with a Compact depth of 73.5 mm
Rated for 63 A operational current, making it suitable for a variety of applications
1
32
46
78
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
