Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V
- RS Stock No.:
- 865-845
- Mfr. Part No.:
- A9R14491W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,086.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,086.38 |
*price indicative
- RS Stock No.:
- 865-845
- Mfr. Part No.:
- A9R14491W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | SNI | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals SNI | ||
Width 72mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker is designed to provide effective protection against electrical shocks and faults, ensuring safety in diverse electrical systems.
Rated current of 100 A with 300 mA earth-leakage sensitivity for enhanced safety
Quick instantaneous delay in tripping ensures immediate protection
Designed for AC networks with IP20 and optional IP40 enclosure for versatile installation
Robust mechanical and electrical durability with 20,000 and 10,000 cycles, respectively
1
24
45
69
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
