Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 240V
- RS Stock No.:
- 866-138
- Mfr. Part No.:
- A9R11291W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,593.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,593.35 |
*price indicative
- RS Stock No.:
- 866-138
- Mfr. Part No.:
- A9R11291W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | SNI | |
| Terminal Type | Screw | |
| Depth | 73.5mm | |
| Width | 36mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals SNI | ||
Terminal Type Screw | ||
Depth 73.5mm | ||
Width 36mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker effectively protects against electrical shock and potential fire hazards. Designed for residential and commercial applications, it offers reliable performance in safety-critical environments.
Repacked option delivers cost savings over standard conditions
Rated current of 100 A ensures suitability for diverse applications
Instantaneous earth-leakage protection time enhances safety
Conforms to important standards, ensuring reliability and compliance
1
29
32
61
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
