Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V
- RS Stock No.:
- 865-854
- Mfr. Part No.:
- A9R35463W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,457.28
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR5,457.28 |
*price indicative
- RS Stock No.:
- 865-854
- Mfr. Part No.:
- A9R35463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Selective | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Selective | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers precise protection against earth leakage, ensuring the safety and reliability of electrical installations in various environments.
Utilises a selective delay for enhanced earth-leakage protection
Accommodates a rated current of 63 A across 4 poles
Offers a Compact design with a width of 72 mm and a depth of 73.5 mm
Compatible with DIN rail mounting for easy installation
1
24
42
66
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
