Schneider Electric R9P Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,
- RS Stock No.:
- 865-926
- Mfr. Part No.:
- R9PRA263W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR666.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR666.24 |
*price indicative
- RS Stock No.:
- 865-926
- Mfr. Part No.:
- R9PRA263W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Resi9 | |
| Series | R9P | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61008 | |
| Height | 81mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Resi9 | ||
Series R9P | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61008 | ||
Height 81mm | ||
Depth 73mm | ||
Width 36mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker designed for High performance electrical protection in residential settings. This unit ensures safety by interrupting current during faults, safeguarding both appliances and users.
Rugged, Compact design fits standard DIN rails for easy installation
Rated at 63 A with a 30 mA sensitivity for reliable fault detection
Instantaneous protection limits potential hazards during electrical faults
Dual-pole configuration allows compatibility with various setups
1
29
38
67
Related links
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
