Schneider Electric R9P Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,
- RS Stock No.:
- 865-925
- Mfr. Part No.:
- R9PRA240W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR397.84
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR397.84 |
*price indicative
- RS Stock No.:
- 865-925
- Mfr. Part No.:
- R9PRA240W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Resi9 | |
| Series | R9P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008 | |
| Depth | 73mm | |
| Width | 36mm | |
| Height | 81mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Resi9 | ||
Series R9P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008 | ||
Depth 73mm | ||
Width 36mm | ||
Height 81mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker designed for efficient electrical protection. It ensures safety in electrical installations by promptly cutting off the current under fault conditions, maintaining user safety.
Two-pole configuration with a rated current of 40 A at 30 °C
Instantaneous differential protection with a sensitivity of 30 mA
Cage-type Terminal suitable for various conductor sizes, ensuring versatile connectivity
Robust design with a mechanical life of 20,000 cycles and electrical life of 10,000 cycles
1
29
46
75
Related links
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
