Schneider Electric R9E Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,
- RS Stock No.:
- 865-513
- Mfr. Part No.:
- R9ERC240W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR347.28
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR347.28 |
*price indicative
- RS Stock No.:
- 865-513
- Mfr. Part No.:
- R9ERC240W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Resi9 | |
| Series | R9E | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008 | |
| Width | 36mm | |
| Height | 83mm | |
| Depth | 87mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Resi9 | ||
Series R9E | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008 | ||
Width 36mm | ||
Height 83mm | ||
Depth 87mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker ensures safety by detecting earth faults, providing reliable protection in electrical installations. Designed for efficiency, it is Ideal for residential and small commercial applications.
2P configuration with an instantaneous tripping characteristic
Rated current of 40 A and sensitivity of 30 mA ensures safety compliance
Compact design with a width of 36 mm, suitable for DIN rail mounting
IP20 protection degree, ensuring durability in diverse environments
1
30
41
71
Related links
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
