Schneider Electric R9E Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,

N

Subtotal (1 unit)*

MYR715.54

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR715.54

*price indicative

RS Stock No.:
865-512
Mfr. Part No.:
R9ERA263W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

Resi9

Series

R9E

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Instantaneous

Standards/Approvals

EN/IEC 61008

Height

83mm

Depth

87mm

Width

36mm

Breaking Capacity

500A

Product Condition

Repacked

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Differential circuit breaker designed to ensure safety in electrical installations, providing protection against inadvertent electric shocks and electrical fires.

Equipped with a Compact design for DIN rail mounting and efficient use of space

Offers 63A nominal current capacity at 30°C, ensuring robust performance

Features 30 mA differential sensitivity for enhanced safety and compliance with EN/IEC standards

Includes IP20 protection degree, suitable for indoor applications

1

22


45

67

Related links