Schneider Electric R9E Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Instantaneous, 500 A 230V ac,
- RS Stock No.:
- 865-514
- Mfr. Part No.:
- R9ERC263W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR600.51
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR600.51 |
*price indicative
- RS Stock No.:
- 865-514
- Mfr. Part No.:
- R9ERC263W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | R9E | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008 | |
| Depth | 87mm | |
| Width | 36mm | |
| Height | 83mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series R9E | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008 | ||
Depth 87mm | ||
Width 36mm | ||
Height 83mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Circuit breaker provides essential protection against electrical faults, ensuring safety in residential and commercial settings. Designed for two poles, it offers reliable and efficient operation in various electrical distributions.
Nominal current rating of 63A at 30°C meets EN/IEC 61008 standards
Differential sensitivity of 30mA complies with EN/IEC 61008 requirements
Instantaneous tripping for enhanced protection against faults
Compact design fits easily on a standard DIN rail
1
32
36
68
Related links
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
