Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Voltage Independent, 500 A 415V ac,
- RS Stock No.:
- 865-859
- Mfr. Part No.:
- A9R55440W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,677.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,677.30 |
*price indicative
- RS Stock No.:
- 865-859
- Mfr. Part No.:
- A9R55440W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers enhanced protection against electrical shocks and faults, ensuring safety in various applications with its robust design and reliable functionality.
4-pole design allows for versatile installations
Instantaneous differential protection enhances safety during faults
Nominal current rating of 40 A meets diverse electrical needs
Complies with NF quality labels for assured reliability
1
27
31
58
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
