Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V
- RS Stock No.:
- 865-853
- Mfr. Part No.:
- A9R35440W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,971.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,971.64 |
*price indicative
- RS Stock No.:
- 865-853
- Mfr. Part No.:
- A9R35440W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Break Time | Selective | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
Break Time Selective | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers enhanced protection against electrical shocks and faults, ensuring safety in various applications with its robust design and reliable functionality.
4 poles with a rated current of 40 A
Earth-leakage sensitivity rated at 300 mA for selective protection
Voltage-independent tripping technology for enhanced reliability
Durable design with mechanical endurance of 20000 cycles
1
27
32
59
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
