Schneider Electric A9Q Series RCD, 40A, 3-Pole, 30 mA 415V ac
- RS Stock No.:
- 865-755
- Mfr. Part No.:
- A9Q31340W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,805.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,805.34 |
*price indicative
- RS Stock No.:
- 865-755
- Mfr. Part No.:
- A9Q31340W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | A9Q | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-2 | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 63mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Application | Industrial | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series A9Q | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-2 | ||
Terminal Type Tunnel Type Terminal | ||
Width 63mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Application Industrial | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block provides instantaneous earth-leakage protection for three-phase circuits, ensuring enhanced safety and reliability in electrical installations across diverse operating conditions.
Complies with EN/IEC 61009 standards for superior safety
Offers type A-SI (Super Immunised) protection for sensitive applications
Features a voltage independent trip mechanism for consistent performance
Can handle rated currents up to 40 A, suitable for robust applications
1
27
38
65
Related links
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
