Schneider Electric M9R Series RCD, 25A, 2-Pole, 26 mA, 10 kA 440V ac, Repacked
- RS Stock No.:
- 865-652
- Mfr. Part No.:
- M9R81225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,273.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,273.92 |
*price indicative
- RS Stock No.:
- 865-652
- Mfr. Part No.:
- M9R81225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | M9R | |
| Range | Multi9 | |
| Trip Sensitivity | 26mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 1053 | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 36mm | |
| Depth | 60mm | |
| Height | 81mm | |
| Breaking Capacity | 10kA | |
| Product Condition | Repacked | |
| Application | Protection | |
| Rated AC Voltage | 440V ac | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series M9R | ||
Range Multi9 | ||
Trip Sensitivity 26mA | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 1053 | ||
Terminal Type Tunnel Type Terminal | ||
Width 36mm | ||
Depth 60mm | ||
Height 81mm | ||
Breaking Capacity 10kA | ||
Product Condition Repacked | ||
Application Protection | ||
Rated AC Voltage 440V ac | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker provides VITAL protection against earth leakage, enhancing safety in electrical distribution systems. Its dual-pole configuration is tailored for efficient performance in residential and commercial settings.
Offers 25 A rated current at 40 °C, conforming to EN/IEC standards
Installs easily with clip-on mounting support on DIN rails
Provides Type A-SI earth leakage protection for enhanced immunity
Features instantaneous earth-leakage protection with a 30 mA sensitivity
1
32
39
71
Related links
- Schneider Electric M9R Series RCD 2-Pole 10 kA 440V ac
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric M9R Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Hager CCC Series RCD 2-Pole Type AC
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 240V ac
- Schneider Electric A9Q Series RCD 2-Pole, 300 mA 415V ac
- Hager BD Series RCD 2-Pole, 10 mA 230V ac
