Schneider Electric M9R Series RCD, 63A, 2-Pole, 26 mA, 10 kA 440V ac, Repacked

N

Subtotal (1 unit)*

MYR4,460.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,460.90

*price indicative

RS Stock No.:
865-653
Mfr. Part No.:
M9R81463W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

63A

Number of Poles

2

Range

Multi9

Series

M9R

Trip Sensitivity

26mA

Mount Type

DIN Rail

Terminal Type

Tunnel Type Terminal

Standards/Approvals

UL 1053

Width

27mm

Depth

60mm

Height

81mm

Breaking Capacity

10kA

Product Condition

Repacked

Earth Leakage Protection Type

A-SI

Rated AC Voltage

440V ac

Application

Protection

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed to provide effective earth-leakage protection in electrical distribution systems, ensuring safe operation through instantaneous disconnection.

Four-pole configuration allows for comprehensive protection across phases

Rated operational currents reach up to 63 A at 40 °C to accommodate various load requirements

Instantaneous tripping for immediate response to earth leakage faults

High breaking capacity of 1500 A ensures reliable performance under fault conditions

1

24


45

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy