Eaton PXF Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 μA, Type A, 500 A 400V ac

Subtotal (1 unit)*

MYR11,863.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,863.05

*price indicative

RS Stock No.:
248-740
Mfr. Part No.:
102940 PXF-100/4/003-KV/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

Eaton Moeller Series xPol

Series

PXF

Trip Sensitivity

30μA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008

Width

70mm

Depth

76mm

Height

80mm

Breaking Capacity

500A

Rated AC Voltage

400V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
RO
The Eaton four-pole residual current circuit breaker combines safety and efficiency for both residential and commercial applications. Designed for a rated current of 100 A, the product offers robust features that ensure maximum protection against electrical faults. The innovative design incorporates advanced tripping technology, which responds to leakage currents with precision, enhancing user safety. With a short-circuit strength of 10 kA, this switchgear is built to withstand the rigours of daily operations whilst providing peace of mind. The environmentally friendly, RoHS-compliant construction aligns with modern sustainability standards, ensuring that your electrical installations not only perform well but also contribute to a safer planet. When reliability and compliance are paramount, this RCCB delivers a superior solution that does not compromise on performance or safety.

Designed for residential and commercial environments

Operational temperature range ensures versatility under various conditions

Easy installation with quick attachment for convenient setup

Robust mechanical design guarantees long-lasting performance

Integrated interlocking device enhances safety during maintenance

Finger and hand touch safe terminals provide added protection

Compact build allows for efficient use of space in electrical panels

Surge-proof construction protects against unexpected voltage spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy