Eaton PXF Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 500 A 400V ac
- RS Stock No.:
- 248-737
- Mfr. Part No.:
- 102885 PXF-40/4/003-KV/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,672.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,672.99 |
*price indicative
- RS Stock No.:
- 248-737
- Mfr. Part No.:
- 102885 PXF-40/4/003-KV/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS IECEN 61008 | |
| Height | 80mm | |
| Width | 70.5mm | |
| Depth | 70mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Short Time Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS IECEN 61008 | ||
Height 80mm | ||
Width 70.5mm | ||
Depth 70mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Short Time Delayed | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker is designed to ensure safety and reliability in both residential and commercial applications. Equipped with advanced technology, the product effectively monitors current flow to detect any imbalances that could result in electrical shocks. The xPole - PXF RCCB not only provides outstanding protection against earth faults but is also integral in maintaining operational efficiency within electrical systems. Its versatile design makes it suitable for 3-phase applications, while its compact size allows for easy integration into various installations. With the capability to handle up to 40A and a fault current rating of 30mA, this breaker meets stringent industry standards and provides peace of mind by reducing the risk of electrical hazards.
Designed for 3-phase application without neutral connections
Certifications ensure compliance with international safety standards
Compact design allows for seamless installation in limited spaces
Temperature derating ensures maximum performance under varying conditions
Provides short-time delayed tripping for added safety features
Includes a tripping signal contact for ease of integration with alarms
Construction supports DIN rail mounting for quick and efficient setup
Features finger and hand touch-safe terminal protection for enhanced safety
Sustainable practices demonstrated through RoHS compliance
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
