Eaton PXF Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B, 10 kA 230V ac, 400 V ac

Subtotal (1 unit)*

MYR6,275.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,275.40

*price indicative

RS Stock No.:
203-9041
Mfr. Part No.:
300302 PXF-63/4/003-B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

PXF

Range

PXF

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Width

70mm

Depth

70.5mm

Height

80mm

Breaking Capacity

10kA

Earth Leakage Protection Type

Type B

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac, 400V ac

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
CZ
The Eaton Residual current circuit breaker PXF, 4-pole, rated current In: 63 A, rated short-circuit strength Icn: 10 kA, rated residual current I?N: 0.03 A, switchgear for residential and commercial buildings.

AC / DC sensitive

IP40, IP54 (with moisture-proof housing)

Surge current proof 3 kA

IEC / EN 61008 and IEC / EN 62423

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy