Eaton PXF Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B, 10 kA 230V ac, 400 V ac
- RS Stock No.:
- 203-9042
- Mfr. Part No.:
- 300303 PXF-63/4/03-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,263.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,263.59 |
*price indicative
- RS Stock No.:
- 203-9042
- Mfr. Part No.:
- 300303 PXF-63/4/03-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | PXF | |
| Series | PXF | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range PXF | ||
Series PXF | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230V ac, 400V ac | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- CZ
The Eaton Residual current circuit breaker PXF, 4-pole, rated current In: 63 A, rated short-circuit strength Icn: 10 kA, rated residual current I?N: 0.3 A, switchgear for residential and commercial buildings.
AC / DC sensitive
IP40, IP54 (with moisture-proof housing)
Surge current proof 3 kA
IEC / EN 61008 and IEC / EN 62423
Note
Eaton formerly known as Moeller
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
