Eaton PXF Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A, 500 A 400V ac
- RS Stock No.:
- 243-576
- Mfr. Part No.:
- 102881 PXF-100/4/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,147.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,147.15 |
*price indicative
- RS Stock No.:
- 243-576
- Mfr. Part No.:
- 102881 PXF-100/4/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS conform, IEC/EN 61008 | |
| Width | 70mm | |
| Height | 76mm | |
| Depth | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V ac | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS conform, IEC/EN 61008 | ||
Width 70mm | ||
Height 76mm | ||
Depth 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V ac | ||
Break Time Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXF RCCB represents the pinnacle of safety in residual current circuit breakers. Designed for residential and commercial applications, this 100A, 4-pole device delivers unmatched protection against electrical faults. Engineered with precision, it ensures continuous reliability under demanding conditions, safeguarding both property and life. The products robust construction and compliance with international standards guarantee its resilience in various environments. Its elegant design not only fits seamlessly into any switchgear but also simplifies installation on DIN rails. With a maximum operating temperature of 60°C, this RCCB is built to withstand extreme conditions, making it a vital component for secure electrical systems.
Custom-designed for 3-phase applications without neutral connections
Tripping signal contact allows for easy subsequent installations
Temperature management features enhance operational longevity
Excellent electromagnetic compatibility ensures minimal interference
Compatibility with various Eaton accessories expands functionality
Quick attachment facilities streamline the installation process
IP20 degree of protection ensures reliability in intricate setups
Thermal stability verified for optimal heat management
Designed to achieve high short-circuit ratings for enhanced safety
Mechanical and electrical lifespan guarantees long-term use
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 1000 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
