Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A, 1 kA 110V

Subtotal (1 unit)*

MYR7,002.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,002.34

*price indicative

RS Stock No.:
127-434
Mfr. Part No.:
180620 FRCMM-100/4/003-A-110
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

xEffect

Series

xEffect - FRCmM

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

EN45545, IEC 617, RoHS, IECEN 61008

Terminal Type

Twin-Purpose Terminal

Width

70mm

Depth

76mm

Height

80mm

Breaking Capacity

1kA

Rated AC Voltage

110V

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Mains voltage independent Residual Current Circuit Breaker provides both fault and additional protection. It features a sensitivity of 30 mA and is classified as Type A, detecting both AC and pulsating DC residual currents. Rated for a mains vol

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy