Schneider Electric RCBO, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range
- RS Stock No.:
- 865-327
- Mfr. Part No.:
- A9D07210W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,238.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,238.79 |
*price indicative
- RS Stock No.:
- 865-327
- Mfr. Part No.:
- A9D07210W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | Acti9 iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | AC | |
| Width | 36mm | |
| Height | 86mm | |
| Depth | 78mm | |
| Product Condition | Repacked | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series Acti9 iC60 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type AC | ||
Width 36mm | ||
Height 86mm | ||
Depth 78mm | ||
Product Condition Repacked | ||
Application Distribution | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 15kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is designed for efficient distribution management. It provides reliable protection against electrical faults while ensuring system integrity.
Equipped with thermal-magnetic trip unit technology for enhanced safety
Offers a rated current of 10 A with 2P pole configuration
Features an earth-leakage sensitivity of 30 mA, ensuring prompt fault detection
Provides a breaking capacity of 10 kA, suitable for demanding environments
1
26
42
68
Related links
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
