Schneider Electric RCBO, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range

N

Subtotal (1 unit)*

MYR4,013.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,013.44

*price indicative

RS Stock No.:
865-328
Mfr. Part No.:
A9D07216W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

RCBO

Series

Acti9 iC60

Number of Poles

2

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Curve C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Tunnel Type Terminal

Earth Leakage Protection Type

AC

Width

36mm

Depth

78mm

Height

86mm

Product Condition

Repacked

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

15kA

Standards/Approvals

EN/IEC 61009-2-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection offers reliable circuit protection for distribution systems. Designed for two-pole configurations, it ensures safety against electrical faults.

Rated current of 16 A with an earth-leakage sensitivity of 30 mA ensures robust protection

Thermal-magnetic trip unit technology enhances reliability and responsiveness under fault conditions

Breaking capacity of 10 kA Icn and 15 kA Icu ensures high performance under fault conditions

Instantaneous earth-leakage protection significantly minimises the risk of electrical shocks

1

26


52

78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy