Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-959
- Mfr. Part No.:
- 236973 PXK-C20/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,270.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,270.18 |
*price indicative
- RS Stock No.:
- 254-959
- Mfr. Part No.:
- 236973 PXK-C20/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Series | xPole - PXK RCBO | |
| Number of Poles | 1 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Series xPole - PXK RCBO | ||
Number of Poles 1 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- AT
The Eaton residual-current circuit breaker with overcurrent protection epitomises safety and efficiency for residential and commercial applications. Designed specifically for adept circuit management, it features a compact design and advanced technology that facilitates reliable performance. The Eaton Moeller series xPole - PXK RCBO stands out by providing exceptional protection against electrical shocks and overcurrent, ensuring peace of mind in electrical installations. Its intuitive installation process paired with comprehensive certification compliance makes it an excellent choice for discerning professionals seeking quality and reliability. This device is a testament to precision engineering, designed to function effortlessly in challenging conditions, making it a key component for safe electrical systems.
Designed to effectively manage both overcurrent and residual current
Offers compliance with stringent safety standards, ensuring reliable operation
Compact dimensions allow for easy integration into standard electrical enclosures
Facilitates effective circuit protection with a user-friendly installation process
Features advanced electromagnetic compatibility for stable operation
Employs high-quality materials to enhance durability under various conditions
Ensures precise tripping characteristics, minimising nuisance trips during operation
Provides an inclusive range of operational capabilities suited for diverse applications
Incorporates a unique design that supports higher energy efficiency
Utilises advanced technology for enhanced thermal stability and heat dissipation
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
