Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 252-294
- Mfr. Part No.:
- 193547 PXK-C20/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 252-294
- Mfr. Part No.:
- 193547 PXK-C20/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Series | 193539 | |
| Range | xPole | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS CE CE | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Series 193539 | ||
Range xPole | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Application Switch Gear | ||
Standards/Approvals RoHS CE CE | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton high-quality residual current device and miniature circuit breaker combination is designed for reliable protection across a range of residential and commercial applications. The carefully engineered unit not only ensures safety through effective fault current protection but also provides overcurrent protection, making it an essential addition to any electrical system. With a trip characteristic designed for efficiency, the product offers peace of mind, regardless of the operating environment. Its compact design allows for easy installation within standard distribution boards, ensuring that space is maximised without compromising on safety or functionality. The durable construction and compliance with international standards signify a commitment to quality and performance that users can depend on.
Designed for seamless integration in switchgear applications
Provides a compact solution without sacrificing performance
Ideal for both indoor and outdoor installations
Ensures quick response times to electrical faults
Incorporates advanced technology for enhanced sensitivity
Supports a broad range of operating temperatures
Features robust surge protection for enhanced safety
Includes a user-friendly interface for ease of monitoring
Meets stringent industry compliance standards for reliability
Equipped with anti-nuisance tripping capabilities
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
