Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-955
- Mfr. Part No.:
- 236956 PXK-B16/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,209.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,209.06 |
*price indicative
- RS Stock No.:
- 254-955
- Mfr. Part No.:
- 236956 PXK-B16/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Series | PXK | |
| Range | xPole | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | Type A | |
| Height | 75mm | |
| Width | 80mm | |
| Depth | 35mm | |
| Application | Residential, Commercial | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Series PXK | ||
Range xPole | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type Type A | ||
Height 75mm | ||
Width 80mm | ||
Depth 35mm | ||
Application Residential, Commercial | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 250A | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is a cutting-edge residual-current circuit breaker that combines overcurrent protection with exceptional safety features. Designed for both residential and commercial applications, this device boasts remarkable reliability with a B characteristic tripping mechanism for optimal performance. With a compact design, it measures 80 mm in length, 75 mm in height, and 35 mm in width, enabling easy installation in a variety of environments. The unit's impressive 300 mA sensitivity ensures that it promptly detects faults, providing peace of mind for users. Its robust range of features includes IP20 protection and a temperature tolerance of -25°C to 40°C, making it suitable for diverse operational conditions. The innovative engineering behind this switchgear reflects Eaton's commitment to safety and efficiency, ensuring it meets rigorous market standards.
Utilises advanced B characteristic tripping for enhanced overcurrent response
Features a compact footprint for versatile installation options
Equipped with a leakage current type A for added safety
Offers dual functionality as a combined RCD/MCB device
Designed to operate efficiently within a wide ambient temperature range
Provides a high degree of protection against electric shock
Incorporates surge current limits for optimal circuit integrity
Features a non-delayed tripping characteristic for immediate fault detection
Meets stringent RoHS and CE compliance standards for reliable performance
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
