Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,618.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,618.94

*price indicative

RS Stock No.:
252-278
Mfr. Part No.:
193498 FRBmM-C16/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

Eaton Moeller

Range

xEffect

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

RCBO

Width

35mm

Depth

80mm

Height

75mm

Standards/Approvals

RoHS, IEC 61373, CE EN45545-2, CE

Application

Switchgear For Industrial And Advanced Commercial Applications

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton residual current circuit breaker with overcurrent protection delivers exceptional safety and reliability for your electrical systems. The combined RCD/MCB device is designed for industrial and advanced commercial applications, ensuring effective protection against overloads and electrical faults. Engineered to operate seamlessly in temperatures ranging from -25 °C to 40 °C, this product integrates both efficiency and robustness. Its anti-nuisance tripping version avoids false tripping, while the tri-stable slide catch allows for easy removal from existing busbar systems. This is not just a circuit breaker but a comprehensive solution for secure and dependable electrical management.

High-quality construction ensures longevity and reliability

Designed for single-pole plus neutral configurations

Wide operating temperature range enhances versatility

IP20 rating provides protection against foreign objects

Concurrently switches the neutral conductor for added safety

Current limiting class 3 effectively manages fault currents

Compact dimensions facilitate straightforward installation

Includes comprehensive accessory options for enhanced functionality

Compliant with RoHS and CE certifications for assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy