NKK Switches GB Series Push Button Switch, (On)-Off, Through Hole, SPST, 28 V dc 28 V ac
- RS Stock No.:
- 181-7236
- Mfr. Part No.:
- GB215A2H
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR31.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.11 |
*price indicative
- RS Stock No.:
- 181-7236
- Mfr. Part No.:
- GB215A2H
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | GB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series GB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
Patented offset actuator allows easy actuation and complements small size, which permits block mounting.
Various coloured pushbutton actuators. Patented Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability and smoother, positive detent actuation.
Extremely thin size allows for high-density PCB mounting and makes these switches ideal for handheld equipment.
Molded-in, epoxy-sealed terminals lock out flux and other contaminants. .100" x .100" terminal spacing conforms to standard PC board grid spacing for straight and angle mounting.
Related links
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches UB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
