C & K D6 Series Key Switch, Momentary, Through Hole, SPST-NO, 32 V

Subtotal (1 box of 200 units)*

MYR1,709.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,709.88MYR8.549

*price indicative

RS Stock No.:
680-255
Mfr. Part No.:
D6C10F2LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Key Switch

Switch Operation

Momentary

Actuator Colour

Grey

Illuminated

No

Series

D6

Mount Type

Through Hole

Contact Configuration

SPST-NO

Terminal Type

PC Pin

Contact DC Voltage

32V

Minimum Operating Temperature

-20°C

Actuator Style

Square

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Width

11.4mm

Switch Contact Current

100mA

Standards/Approvals

RoHS

Height

14.8mm

Length

12mm

COO (Country of Origin):
CN
The C & K SPST momentary key switch designed for a wide array of applications ranging from electronic games to household appliances. Engineered to provide positive tactile feedback, this switch offers an exceptional user experience with its high-temperature tolerance. With RoHS compliance, it meets modern environmental standards while ensuring reliability and performance across various devices. Its robust construction and capable electrical specifications make it a trusted choice for engineers and product developers seeking versatility and quality in key switch technology.

Positive tactile feedback enhances user experience

High temperature tolerance ensures durability in various conditions

RoHS compliant supporting environmental sustainability

Soldering compatibility with lead free profiles ensures modern usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy