C & K KS11 Series Key Switch, Momentary, Through Hole, SPST, 50 V 50 V
- RS Stock No.:
- 678-307
- Mfr. Part No.:
- KS11R22CBD
- Manufacturer:
- C & K
Subtotal (1 pack of 50 units)*
MYR1,842.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,842.24 | MYR36.845 |
*price indicative
- RS Stock No.:
- 678-307
- Mfr. Part No.:
- KS11R22CBD
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Key Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | KS11 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 50V | |
| Actuator Style | Round | |
| Contact DC Voltage | 50V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | (On)-Off | |
| Height | 13.77mm | |
| Standards/Approvals | UL 94V-0 | |
| Width | 12.4mm | |
| Length | 12.4mm | |
| Switch Contact Current | 25mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Key Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series KS11 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 50V | ||
Actuator Style Round | ||
Contact DC Voltage 50V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration (On)-Off | ||
Height 13.77mm | ||
Standards/Approvals UL 94V-0 | ||
Width 12.4mm | ||
Length 12.4mm | ||
Switch Contact Current 25mA | ||
- COO (Country of Origin):
- VN
The C & K Single pole key switch is designed for versatility and reliability in various applications. Combining a positive tactile feel, this switch excels in instrumentation and telecommunications. With its SPST configuration, users can seamlessly integrate it into existing systems. Built to endure, the switch boasts an impressive electrical life of 100,000 actuations and operates efficiently within a temperature range of -30˚C to 65˚C.
Constructed from a glass filled nylon case ensuring robustness
RoHS compliant aligning with environmental standards
Features stainless steel and silver plated contacts for reliability
Related links
- C & K KS11 Series Key Switch Through Hole 50 V 50 V
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- C & K D6 Series Key Switch Through Hole 32 V
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K F Series Pushbutton Solder 30 V 50 V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel SPST 50 V dc 250 V ac
- C & K Y17 Series Key Switch PCB IP40, 32 V
- C & K K12 Series Illuminated Key Through Hole Green LED 2 V dc
