C & K Y17 Series Key Switch, Momentary, PCB, DPST, IP40, 32 V
- RS Stock No.:
- 838-285
- Mfr. Part No.:
- Y17P11111FP
- Manufacturer:
- C & K
N
Subtotal (1 unit)*
MYR8.82
FREE delivery for orders over RM 150.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.82 |
*price indicative
- RS Stock No.:
- 838-285
- Mfr. Part No.:
- Y17P11111FP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Key Switch | |
| Illuminated | No | |
| Series | Y17 | |
| Mount Type | PCB | |
| Contact Configuration | DPST | |
| Terminal Type | PC Pin | |
| IP Rating | IP40 | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | 4P | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS compliant and compatible | |
| Height | 17.5mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Key Switch | ||
Illuminated No | ||
Series Y17 | ||
Mount Type PCB | ||
Contact Configuration DPST | ||
Terminal Type PC Pin | ||
IP Rating IP40 | ||
Actuator Style Plunger | ||
Contact DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration 4P | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 9.2mm | ||
Standards/Approvals RoHS compliant and compatible | ||
Height 17.5mm | ||
Length 9.8mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton switch is a short stroke key switch designed for reliable momentary and push-push operations, providing a Compact solution for various applications.
Compact design ensuring space efficiency
0.3A contact rating Ideal for low-power applications
Operational lifespan of 10,000 cycles with load
Operating force of 300 ± 100 gf for tactile feedback
Related links
- C & K D6 Series Key Switch Through Hole 32 V
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 32 V dc
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K KS11 Series Key Switch Through Hole 50 V 50 V
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- C & K D6R Series Push Button Switch PCB White LED 32 V dc
- C & K IP40 Tactile Switch Top SPST 10mA 32 V dc, Surface
- C & K PVA0 Series Push Button Switch PCB, DPST 32 V ac
