C & K D6 Series Illuminated Switch, Momentary, Through Hole, SPST, 32 V dc 250 V

N

Subtotal (1 unit)*

MYR5.81

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5.81

*price indicative

RS Stock No.:
838-290
Mfr. Part No.:
Y41A00519FPLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

White

Product Type

Switch

Illuminated

Yes

Series

D6

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Pin

Actuator Style

Square

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V

Contact DC Voltage

32V dc

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

RoHS compliant

Height

11.4mm

Switch Contact Current

100mA

Length

12mm

COO (Country of Origin):
CN
The C & K Key switch is a SPST momentary switch designed for reliable performance in various applications. Its construction offers positive tactile feedback, making it suitable for demanding environments.

Momentary function with a range of operating forces available

High durability with an expected operating life of 2.5 million operations

Miniature dimensions ensure compatibility with Compact designs

Diverse colour options enhance aesthetic and functional versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy